EPCOS N87 Transformer Core, 315nH, For Use With DC/DC Converter, Flat Transformers, Power Transformers
- RS Stock No.:
- 125-3698
- Mfr. Part No.:
- B66421U0315K187
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 125-3698
- Mfr. Part No.:
- B66421U0315K187
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66421 EFD 25/13/9 Transformer Ferrite Cores
B66421 EFD 25/13/9 transformer ferrite cores from EPCOS are ideal for DC-DC converters. Featuring an E core with a lower centre leg that has been flattened, these ferrite cores are suitable for flat transformer designs. Ungapped and gapped versions are available, and these cores are offered with construction from N87 or N97 ferrite material.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
For Use With | DC/DC Converter, Flat Transformers, Power Transformers |
Dimensions | 25 x 9.1 x 12.5mm |
AL Rating | 315nH |
Material | N87 |
Depth | 12.5mm |
Length | 25mm |
Width | 9.1mm |