- RS Stock No.:
- 125-3660
- Mfr. Part No.:
- B66335G0000X127
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 125-3660
- Mfr. Part No.:
- B66335G0000X127
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66335 E55/28/21 Ferrite Cores
EPCOS E55/28/21 ferrite cores are for power applications in the frequency range up to 100kHZ. The material used in the cores N27 N87 features a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
For Use With | Power Transformers |
Dimensions | 55 x 21 x 27.8mm |
AL Rating | 5800nH |
Material | N27 |
Depth | 27.8mm |
Length | 55mm |
Width | 21mm |
Standards Met | IEC 61246 |