- RS Stock No.:
- 125-3659
- Mfr. Part No.:
- B66325G0000X127
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 125-3659
- Mfr. Part No.:
- B66325G0000X127
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66325 E42/21/15 Ferrite Cores
EPCOS E42/21/15 ferrite cores are for power applications in the frequency range up to 100KHZ. The material used in the cores N27 features a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
For Use With | Power Transformers |
Dimensions | 42 x 15.2 x 21.2mm |
AL Rating | 3500nH |
Material | N27 |
Depth | 21.2mm |
Length | 42mm |
Width | 15.2mm |
Standards Met | IEC 61246 |