NEMA 5-15R 8 Gang Power Distribution Unit, 1.8m Cable, 15A, 120 V RCD Protected, Surge Protected

  • RS Stock No. 837-0767
  • Mfr. Part No. UL218BC
  • Manufacturer Wiremold
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): MX
Product Details

Surge Protected Trailing Sockets

A professional range of corded surge protected trailing sockets designed to provide power where space is limited. These trailing sockets come with various amounts of sockets ranging from 4 to 10. Most units are available in both 15 and 20 Amp configurations.
Also available with RJ45 Jacks.

Cable Mount
120V
Hard Wired

Specifications
Attribute Value
Number of Sockets 8
Socket Type NEMA 5-15R
Cord Length 1.8m
Mounting Type Cable Mount
Switchable Yes
Surge Protection Yes
Voltage Rating 120 V
Corded Yes
Colour Grey
RCD Protected Yes
Wired Yes
Length 381mm
Width 50 mm
Height 44mm
Temporarily out of stock - back order for despatch 21/08/2020, delivery within 4 working days from despatch date
Price Each
MYR 205.33
units
Per unit
1 - 9
MYR205.33
10 - 24
MYR184.82
25 +
MYR174.55