- RS Stock No.:
- 145-8307
- Mfr. Part No.:
- 0 500 77
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 145-8307
- Mfr. Part No.:
- 0 500 77
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Product Type | Trailing Socket |
Number of Sockets | 4 |
Mains Plug Type | Type E - French |
Socket Type | Type E - French |
Corded | No |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Surge Protection | No |
RCD Protected | No |
Cross Sectional Area | 1.5 mm² |
Colour | White |
Switchable | Yes |