- RS Stock No.:
- 145-3028
- Mfr. Part No.:
- 0 546 16
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 145-3028
- Mfr. Part No.:
- 0 546 16
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand NF Socket has 4 gang trailing socket which is used for desktop multi-outlets.
Natural anodized aluminium
Wiring devices and plastic parts colour white RAL 9003
Wiring devices and plastic parts colour white RAL 9003
Specifications
Attribute | Value |
---|---|
Number of Sockets | 4 |
Socket Type | NF Socket |
Surge Protection | No |
Current Rating | 16A |
Colour | White |
Corded | No |
Filtered | No |
Length | 330mm |
Width | 90mm |
Height | 80mm |