RS PRO Trace Heating Termination Kit

  • RS Stock No. 665-7536
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Frost Protection & Temperature Heating Tape

Specifications
Attribute Value
Type Termination Kit
Dimensions 131 x 75 x 130mm
Minimum Operating Temperature -34°C
Hazardous Area Certification ATEX
5 In Global stock for delivery within 4 - 6 working days
Price 1 Kit
MYR 261.80
Kit(s)
1 +
MYR261.80