RS PRO Trace Heating Termination Kit

  • RS Stock No. 665-7520
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RS Pro ATEX Termination Kit

A termination kit for use with ATEX certified hazardous area constant wattage heating tape.

Specifications
Attribute Value
Type Termination Kit
Dimensions 130 x 75 x 130mm
Minimum Operating Temperature -35°C
Hazardous Area Certification ATEX
11 In Global stock for delivery within 4 - 6 working days
Price 1 Kit
Was MYR286.80
MYR 283.82
Kit(s)
1 +
MYR283.82
Related Products
Specially designed for environmental sealing and electrical insulation ...
Description:
Specially designed for environmental sealing and electrical insulation of wire splices, terminations and componentsFlame retardant, mechanically toughExcellent strain reliefThick adhesive liner, barrier against fluidsOperating temp -40°C to 125°CMin shrink temp 135°C.
Low profile cord designed to eliminate space interference ...
Description:
Low profile cord designed to eliminate space interference when accessing removable hot swap blade modules. Output Connections (1) IEC 320 C19Input Connections IEC-320 C20Maximum Input Current per phase 16A.
Heating cable connection system for use with Raychem® ...
Description:
Heating cable connection system for use with Raychem® frost protection system and Raychem® hot water maintenance system and for power connection use Rayclic® -CE-02 and for T-connection use Rayclic® -T-02. Simple, reliable and fast to useCold applied, no need for ...
Heating cable connection system for use with Raychem® ...
Description:
Heating cable connection system for use with Raychem® frost protection system and Raychem® hot water maintenance system and for power connection use Rayclic® -CE-02 and for T-connection use Rayclic® -T-02. Simple, reliable and fast to useCold applied, no need for ...