- RS Stock No.:
- 175-8650
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-8650
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Piezo Push Button Switch [pulse] (TZ Series), 19mm
IP68 rated. Available in 16mm, 19mm, 22mm sizes.
The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
Applications
RS PRO Sub-Miniature Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
LED Colour | RGB |
IP Rating | IP68 |