Panasonic GT Series Programmable Display Touch Screen HMI 3.8 in LCD 128 x 64pixels

  • RS Stock No. 815-5735
  • Mfr. Part No. AIGT0230H
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

GT-01 & GT-01R Touch Screen HMI

Professional range of Touch-Screen HMIs which can offer an upgrade to not only the aesthetic look of your machine but lower the running cost without sacrificing features or quality. Long term stable performance without the risk of lost data as it is saved to FLASH-ROM

Provides the user with simulataneous operation of GT data transfer and PLC debugging once the Touch-Screen HMI is connected to a Computer using the FP Software ( 815-5583 or 815-5580 )
Designed with an analogue resistive touch screen to arrange switch configurations on the HMI however you want.
Bright and easy to read screen allows for simple status recognition
Supports RS232/RS422 communication options
Supplied in both 5V DC & 24V DC options
Tri-Colour Backlight Led screen which can be controlled directly from the PLC
Frontal IP65 rating providing Dust-Proof and Drip-Proof protection when panel mounted
128x64 DPI Resolution
Up to 72 characters displayed with a 10-Dot font

Extensive functionality provides the user with enhanced customisation of information for enhanced customisation

"Write Device Function" Modification of PLC data from the Touch-Screen HMI or adjust on/off according to the PLC status or screen number
"Recipe Function" With the aim of simplyfiying PLC programming, the recipe function allows settings via product item etc. (up to 3,600 words) making diagnosis and staus recognition even easier
"Graph Function" Offers production or operation status in line or bar graph format

Standards

E96300, UL508

Panasonic GT Series Touch Screen HMI

Specifications
Attribute Value
Manufacturer Series GT
Product Range Programmable Display
Display Type LCD
Display Size 3.8 in
Display Resolution 128 x 64pixels
Display Colour Monochrome
Number of Ports 2
Port Type COM, RS232C
Onboard Memory 384 kB
Backlighting Yes
Supply Voltage 24 V dc
Depth 24mm
Minimum Operating Temperature 0°C
Dimensions 110 x 72 x 24 mm
Maximum Operating Temperature +50°C
IP Rating IP65
Length 110mm
Width 72mm
Discontinued product
Related Products
Programmable touch panel for the Millenium 3 micro-PLC. ...
Description:
Programmable touch panel for the Millenium 3 micro-PLC. 7’’ TFT-LCD compact resistive touch panels65536 colors, LED backlightGraphical resolution is 800 x 480 pixelsWide viewing angle - 70° horizontally and verticallyFan-less cooling systemText, data, graphic, animation displayProcessing of alarms and ...
Pro-face LT4000M series hybrid touch screen HMI with ...
Description:
Pro-face LT4000M series hybrid touch screen HMI with built-in PLC functions. The combination of HMI plus PLC saves panel space, wiring work and programming time. With an easy 22 mm modular mounting and separation cables allowing the LT4000M to be ...
The Pro-face GP4000 touchscreen HMI is a 5.7in ...
Description:
The Pro-face GP4000 touchscreen HMI is a 5.7in 320 x 240 pixels colour display. This energy efficient LED display has no grid analogue touch panel for improved visibility and precise part placement. It supports up to four protocol drivers, simultaneously. ...
The NS5 & NS8 Human Machine Interfaces provide ...
Description:
The NS5 & NS8 Human Machine Interfaces provide a graphical touch screen interface for systems and machines controlled by Omron PLCs via an RS-232C connection at up to 115Kbps, giving high-speed response to system/machine events and user input. Programming via ...