- RS Stock No.:
- 123-7012
- Mfr. Part No.:
- 88970536
- Manufacturer:
- Crouzet
Discontinued product
- RS Stock No.:
- 123-7012
- Mfr. Part No.:
- 88970536
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CT107 Essential Starter Kit
CT107 essential starter kit from Crouzet. This C-Touch HMI starter kit offers a high quality and a high performance HMI with a direct connection to Millenium 3 PLC.
Starter Kit Contains
7"" HMI
Millenium 3 PLC
Programming and connection cables
Crouzet Touch Soft
Features & Benefits
TFT-LCD resistive touch screen
Fan less cooling system
32 bit 600 Mhz Cortex-A8 processor
Built-in RTC
Direct communication with Millenium 3 logic controller
MODBUS RS232/485 protocol
CE Mark
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
Specifications
Attribute | Value |
---|---|
Product Range | em4, Millenium 3 |
Display Type | TFT LCD |
Manufacturer Part No. | 88970536 |
Display Resolution | 800 x 480pixels |
Number of Ports | 5 |
Port Type | 2 x RS-232/RS-485, Ethernet, USB1.0, USB2.0 |
Processor Speed | 400MHz |
Onboard Memory | 128 (Flash) MB, 64 (RAM) MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP65 |
Length | 200mm |
Display Size | 7 in |
Width | 146mm |
Depth | 42.5mm |
Display Colour | Colour |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +45°C |
Dimensions | 200 x 146 x 42.5 mm |