Gedore 7112 12 mm, Open End Torque Wrench Insert Vanadium Steel, 9 x 12mm

  • RS Stock No. 847-7877
  • Mfr. Part No. 7679560
  • Manufacturer Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Gedore 9 x 12 Rectangular Torque wrench Heads (7112)

High quality interchangeable Torque Wrench heads for use with Gedore’s 22mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes

Specifications
Attribute Value
Shape Open End
Size 12 mm
Insert Size 9 x 12mm
Series 7112
Material Vanadium Steel
Finish Chrome
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 260.66
units
Per unit
1 +
MYR260.66
Related Products
Interchangeable torque wrench heads for use with the ...
Description:
Interchangeable torque wrench heads for use with the Bahco Interchangeable Head Torque Wrench. Manufactured from Chrome Vanadium- ExtraNickel and Chrome-plated finish.
Interchangeable torque wrench heads for use with the ...
Description:
Interchangeable torque wrench heads for use with the Bahco Interchangeable Head Torque Wrench. Manufactured from Chrome Vanadium- ExtraNickel and Chrome-plated finish.
Torque wrench inserts for use with Stahlwille's interchangeable ...
Description:
Torque wrench inserts for use with Stahlwille's interchangeable head torque wrenches. Constructed from Chrome Alloy SteelChrome plated finish.
Introducing the Facom inch torque wrench insert which ...
Description:
Introducing the Facom inch torque wrench insert which is an accessory for a torque wrench. This is a high-quality solution for greater flexibility when using a torque wrench across multiple applications and can be used on any torque wrench with ...