- RS Stock No.:
- 847-7742
- Mfr. Part No.:
- 7774550
- Manufacturer:
- Gedore
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR282.75
Units | Per Unit |
1 + | MYR282.75 |
- RS Stock No.:
- 847-7742
- Mfr. Part No.:
- 7774550
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, 16mm Insert Diameter, Vanadium Steel Body Material - 8791 Series - 7774550
Get to grips with your machine's fasteners using this torque wrench insert from GEDORE. It quickly slots onto a torque wrench with a 16mm diameter (847-7704) for hassle-free assembly. A feather-light weight of 80g makes it easy to handle for long periods of time. Don't worry about slippage, as the insert's built-in locking pin holds it firm against high torque.
Features & Benefits
• Made from durable vanadium steel to stand up to impact and wear
• One-press eject switch makes quick work of swapping out heads
• Matt chrome finish blocks glare for safe working in bright settings
• One-press eject switch makes quick work of swapping out heads
• Matt chrome finish blocks glare for safe working in bright settings
Applications
• Automotive repairs
• DIY jobs
• Heating and plumbing installations
• DIY jobs
• Heating and plumbing installations
How can I identify this insert in my toolkit?
This insert comes with a numbered marking to indicate its size, making it easy to pick out from your toolbox.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8791 |
Head Type | Square |
Size | 8 mm |
Finish | Chrome |