- RS Stock No.:
- 737-2721
- Mfr. Part No.:
- 58224032
- Manufacturer:
- STAHLWILLE
Temporarily out of stock - back order for despatch 06/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR541.39
Units | Per Unit |
1 + | MYR541.39 |
- RS Stock No.:
- 737-2721
- Mfr. Part No.:
- 58224032
- Manufacturer:
- STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Interchangeable Torque Wrench Inserts
Torque wrench inserts for use with Stahlwille's interchangeable head torque wrenches.
Constructed from Chrome Alloy Steel
Chrome plated finish
Chrome plated finish
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 5822 |
Size | 32 mm |
Insert Size | 14 x 18mm |
Finish | Chrome |