- RS Stock No.:
- 737-2703
- Mfr. Part No.:
- 58221017
- Manufacturer:
- STAHLWILLE
Temporarily out of stock - back order for despatch 09/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR371.30
Units | Per Unit |
1 + | MYR371.30 |
- RS Stock No.:
- 737-2703
- Mfr. Part No.:
- 58221017
- Manufacturer:
- STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Interchangeable Torque Wrench Inserts
Torque wrench inserts for use with Stahlwille's interchangeable head torque wrenches.
Constructed from Chrome Alloy Steel
Chrome plated finish
Chrome plated finish
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 5822 |
Size | 17 mm |
Insert Size | 9 x 12mm |
Finish | Chrome |