Bahco 6852 Series 1/4 in, Ring Torque Wrench Insert Alloy Steel, 9 x 12mm

  • RS Stock No. 710-8934
  • Mfr. Part No. 6852-1
  • Manufacturer Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): AR
Product Details

Interchangeable Torque Wrench Ratchet Heads

Interchangeable torque wrench heads for use with the Bahco Interchangeable Head Torque Wrench.

Manufactured from Chrome Vanadium- Extra
Nickel and Chrome-plated finish

Specifications
Attribute Value
Shape Ring
Size 1/4 in
Insert Size 9 x 12mm
Series 6852 Series
Material Alloy Steel
Finish Chrome
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 418.46
units
Per unit
1 +
MYR418.46
Related Products
Adjustable wrenches developed according to the scientific ERGO™ ...
Description:
Adjustable wrenches developed according to the scientific ERGO™ process. They are fitted with an ergonomic thermoplastic elastomer handle sleeve, offering outstanding grip even in oil and dirty conditions. These wrenches also feature a unique reversible jaw which converts quickly and ...
Professional Adjustable Wrench designed for protection against inadvertent ...
Description:
Professional Adjustable Wrench designed for protection against inadvertent shock when working on circuits up to 1000 V. Features and BenefitsInsulated adjustable wrench3 layer colour insulation coating: Red: Safety, Orange: Danger, Yellow: High danger4th coating in black to protect handle edgesHigh ...
Bahco Combination Spanners (series 1952M) are high-quality tools ...
Description:
Bahco Combination Spanners (series 1952M) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Features & Benefits• Combination wrench, offset in metric sizes• Standards: ISO 691, ISO 7738, ...
Bahco Combination Spanners (series 1952) are high-quality tools ...
Description:
Bahco Combination Spanners (series 1952) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Suitable for heavy duty use. Features & Benefits• Combination wrench, offset• Standards: ISO 691, ...