STAHLWILLE USB Cable and Software, For Use With 730DR/40 Electromechanical Torque Wrench

  • RS Stock No. 127-8044
  • Mfr. Part No. 96583627
  • Manufacturer STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

USB Adapter, Cable And Software For Manoskop® 730DR Electromechanical Torque Wrench

7759-3. USB adapter, cable and software for Manoskop® 730DR Electromechanical Torque Wrench. Suitable for the documentation and management of readings on a PC.

Features and Benefits

• Read out stored wrench data and joint readings: Joint identifier, tool serial number, date and time of tightening operation, target torque or target angle, torque level at which the tool cuts out, tightening torque or angle reached, tolerances and joint evaluation • Storage of joint data in a database
• Delete or print highlighted joints from the database
• Export displayed joint data to a CSV file (compatible with Excel)
• 13 languages
• User management
• Define new PIN
• Delete joint data stored in wrench

System Requirements

• PC • Microsoft Windows 98 SE or compatible operating system with USB support
• USB connection
• Installed ODBC driver for Access data

Specifications
Attribute Value
Accessory Type USB Cable and Software
Discontinued product
Related Products
CELLTRAQ EXPRESS is a PC based software (non-server ...
Description:
CELLTRAQ EXPRESS is a PC based software (non-server network) designed for effective battery status reporting. Transferred via USB media, CELLTRAQ EXPRESS displays the measurement results through your computer where a PDF report can be generated.
Intuitive PC based programming softwareProgramming cables available with ...
Description:
Intuitive PC based programming softwareProgramming cables available with both USB and serial connection.
IDM70 Series Compact Multimeters with high performance. Large ...
Description:
IDM70 Series Compact Multimeters with high performance. Large scale display6000 display countDCA μA Data HoldMin/ Max function Frequency Counter Capacitance Measurement Auto Power Off Shock resistant (1m drop) Protective Holster with tilt stand and lead storage.
Accessories for the Jumo TYA 201 and TYA ...
Description:
Accessories for the Jumo TYA 201 and TYA 202 power controller. The following accessories are available for the Jumo TYA-200-series- TYA-201 DIN rail mounting set, 20 and 50 A- TYA-202 DIN rail mounting set, 20 and 50 A- TYA-200 Setup ...