Wiha Tools 4 mm Hex TorqueVario Torque Screwdriver, 0.8 → 5.0Nm

  • RS Stock No. 706-4828
  • Mfr. Part No. 30495
  • Manufacturer Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

TorqueVario®-S ESD Torque Screwdriver

Ideal for ESD applications where recommended torque settings are important.

Torque infinitely adjustable with Torque-Setter setting tool (supplied)
Ergonomic multi-component handle, made of ESD-safe dissipative material
Handle sizes proportioned to optimise torque setting.
Audible and perceptible click when the pre-set torque has been attained
Surface resistance 10^6 - 10^9 ohms.
Standards IEC 61340-5-1.
EN ISO 6798, BS EN 26789, ASME B107.14M.

Supplied with

Factory calibration certificate.

Specifications
Attribute Value
Torque Range 0.8 → 5.0Nm
Type TorqueVario
Drive Shape Hex
Drive Size 4 mm
ESD Safe Yes
Overall Length 138 mm
Accuracy ±6 %
2 Within 4 working day(s) (Global stock)
9 Within 4 working day(s) (Global stock)
Price Each
MYR 809.21
units
Per unit
1 +
MYR809.21
Related Products
High quality extra tough 25mm Hex-Plus bits designed ...
Description:
High quality extra tough 25mm Hex-Plus bits designed for difficult driving jobs in materials such as sheet steel and other metals. Absorbing bits for use on hard materialsEnables high torque screwdriving without risk of breaking the tip or damaging the ...
High quality extra tough ball ended hex bits ...
Description:
High quality extra tough ball ended hex bits designed for difficult driving jobs in materials such as sheet steel and other metals. 25mm long bitsAbsorbing bits for use on hard materialsEnables high torque screwdriving without risk of breaking the tip ...
Preset Torque Application Screwdriver for electronic component assembly. ...
Description:
Preset Torque Application Screwdriver for electronic component assembly. It ensures accurate process control by eliminating under and over tightening due to the Gedore Torque slipping technology. Moulded plastic bodyErgonomic hand grip combined with a smooth tool reset actionEPA-compliantRS Stock Nos. ...
Low-cost product that is suitable for light or ...
Description:
Low-cost product that is suitable for light or occasional use or one-off applications. They have no certification and are not intended for regular or heavy use. Moulded plastic body and ergonomic design to remove the risk of under or over ...