- RS Stock No.:
- 385-1794
- Mfr. Part No.:
- MA 500-2A
- Manufacturer:
- Lindstrom
- RS Stock No.:
- 385-1794
- Mfr. Part No.:
- MA 500-2A
- Manufacturer:
- Lindstrom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Micro Adjustable Torque Screwdrivers
Micro-adjustable torque screwdriver
Window scale and precise, positive locking, pullout adjustment knob
Stainless steel 1/4" hexagon driver for all standard drive bits
Spring-loaded high -security bit holder for convenience and safety
Model MA500-1 Works in a clockwise direction only
Window scale and precise, positive locking, pullout adjustment knob
Stainless steel 1/4" hexagon driver for all standard drive bits
Spring-loaded high -security bit holder for convenience and safety
Model MA500-1 Works in a clockwise direction only
Note
These Drivers must be pre-set using a suitable Torque Analyser, but are adjustable independently on the window scale. However where a calibrated value is required we suggest the use of the torque calibration analyser.
Specifications
Attribute | Value |
---|---|
Torque Range | 0.4 → 2.0Nm |
Type | Adjustable |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 157 mm |
Accuracy | ±6 % |
Blade Material | Stainless Steel |