- RS Stock No.:
- 123-1843
- Mfr. Part No.:
- 05074822001
- Manufacturer:
- Wera
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR421.16
Units | Per Unit |
1 + | MYR421.16 |
- RS Stock No.:
- 123-1843
- Mfr. Part No.:
- 05074822001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Series 7400 ESD Kraftform pre-set, adjustable torque screwdrivers (0,1-1,5 Nm) with Rapidaptor quick-release chuck, handle size 89 mm
Wera torque screwdriver. Safe protection against electrostatic charge and associated damage. With a factory pre-set torque value set to the smallest scale value. For all applications, where the same constant torque and repeat accuracy are required. The torque can be changed with an extra tool within the measuring range (re-calibration kit can be ordered with the code number 05137003001). Afterwards you can check the set value using an off-the-shelf torque tester. Rapidaptor quick-release technology for rapid bit changes. Unlimited loosening torque for slackening stuck screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with a 1/4" hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Please note: 1 Ncm = 0.01 Nm.
Please note: 1 Ncm = 0.01 Nm.
Factory pre-set, adjustable Kraftform ESD torque screwdriver
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Kraftform handle for fast and ergonomic screwdriving
Suitable for bits with 1/4" hex head drive
Rapidaptor quick-release chuck for bits with 1/4" hex head drive
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Kraftform handle for fast and ergonomic screwdriving
Suitable for bits with 1/4" hex head drive
Rapidaptor quick-release chuck for bits with 1/4" hex head drive
Series 7400 ESD Kraftform pre-set, adjustable torque screwdrivers (0,1-1,5 Nm) with Rapidaptor quick-release chuck, handle size 89 mm, 7451 ESD x 0.3 Nm x 0.3-1.0 Nm
Specifications
Attribute | Value |
---|---|
Torque Range | 0.3 → 1Nm |
Type | Pre-Settable |
Drive Shape | Hex |
Drive Size | 1/4 in |
ESD Safe | Yes |
Overall Length | 133 mm |
Accuracy | ±6 % |