- RS Stock No.:
- 890-2945
- Mfr. Part No.:
- 5609Ri
- Manufacturer:
- Led Lenser
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 890-2945
- Mfr. Part No.:
- 5609Ri
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
i9R-iron High Performance Torch
The Ledlenser i9R-iron rechargeable torch has a large metal body with a CREE Power+ LED chip that can deliver up to 400 lm with a 260m beam range. This hand torch features the patented Advanced Focus System, to keep the light consistent and homogenous at all times. The Ledlenser i9R-iron gives a choice of 2 settings, Power and Low Power, to switch from high intensity illumination down to a softer light, useful for reading. This LED torch features a single handed Speed Focus with Fast Lock, which prevents the i9R-iron from accidentally refocusing. The barrel features diamond knurling for secure grip in oily environments and is IPX4 rated for damp conditions. The smart looking i9R-iron LED hand torch can be charged in just two hours, thanks to its ultra-fast Safety Ytrion Cell battery, this makes it ideal for industrial users like engineers, inspectors and craftsmen, looking for a fully-powered torch in a hurry.
Larger-bodied rechargeable industrial hand torch
CREE Power+ LED Light Chip
State-of-the-art, reliable German engineering
Patented reflector and lens combination Advanced Focus System (AFS)
Speed Focus with Fast Lock
Dynamic Switch
Power and Low Power light modes
Charging base with charging indicator light (UK Plug)
Ultra-fast 2 hour charging via Safety Ytrion Cell
IPX4 rated, water-resistant
Robust metal housing
Detachable roll protection ring included
CREE Power+ LED Light Chip
State-of-the-art, reliable German engineering
Patented reflector and lens combination Advanced Focus System (AFS)
Speed Focus with Fast Lock
Dynamic Switch
Power and Low Power light modes
Charging base with charging indicator light (UK Plug)
Ultra-fast 2 hour charging via Safety Ytrion Cell
IPX4 rated, water-resistant
Robust metal housing
Detachable roll protection ring included
Supplied with
Power Plug, Charging Base, Roll Protection Ring, Pouch, Lanyard, 1 x Li-iron rechargeable battery
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Plug Type | Type G - British |
Lamp Type | LED |
Luminosity | 400 lm |
Case Material | Aluminium |
Batteries | Battery Pack |
Hazardous Area | No |
Model | i9Ri |
Range | 260 m |
Beam Type | Flood, Spot |
Length | 158 mm |
Colour | Black |