- RS Stock No.:
- 869-7488
- Mfr. Part No.:
- E78CHR 2UK RS
- Manufacturer:
- Petzl
183 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,012.49
Units | Per Unit |
1 + | MYR1,012.49 |
- RS Stock No.:
- 869-7488
- Mfr. Part No.:
- E78CHR 2UK RS
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
Product Details
Petzl Pixa 3R ATEX Rechargeable Multibeam Headlamp
The Petzl PIXA 3R is a robust versatile rechargeable head torch. This head torch is ATEX approved for use in Zone 2 (gas) and Zone 22 (dust) environments. The multi-beam of the PIXA 3R head lamp adapts to all situations and the CONSTANT LIGHTING technology of these head torch ensures that the brightness of the headlamp does not decrease gradually when the batteries are drained.
The PIXA 3R headlamp can be worn on the head, mounted on the helmet, or placed on the ground depending on the need.
The PIXA 3R headlamp can be worn on the head, mounted on the helmet, or placed on the ground depending on the need.
Features and Benefits
Integrated rechargeable Lithium-Ion polymer battery and quick charging dock
CONSTANT LIGHTING technology
Several lighting modes adapt to each situation
Automatically switches to reserve mode when battery is almost drained
Easy to use knob, even with gloves on
Charging dock for direct charging of the headlamp or only the battery
May be used in explosive atmospheres ATEX: Zone 2/22
Excellent resistance to falls (2 m), impacts, and crushing (80 kg)
Comfortable and washable elastic headband
Resistant to chemical
Weight: 145g
IP 67 rated, waterproof to -1 meter for 30 minutes
CONSTANT LIGHTING technology
Several lighting modes adapt to each situation
Automatically switches to reserve mode when battery is almost drained
Easy to use knob, even with gloves on
Charging dock for direct charging of the headlamp or only the battery
May be used in explosive atmospheres ATEX: Zone 2/22
Excellent resistance to falls (2 m), impacts, and crushing (80 kg)
Comfortable and washable elastic headband
Resistant to chemical
Weight: 145g
IP 67 rated, waterproof to -1 meter for 30 minutes
Petzel
Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.
Approvals
CE0080, ATEX standard: II 3 GD Ex ic IIB T4 Gc Ex ic IIIC T135ºC DC -30ºC≤Ta≤ºC
INERIS IIATEX3022X
(ATEX only certified using Petzl E78003 battery)
INERIS IIATEX3022X
(ATEX only certified using Petzl E78003 battery)
Supplied with
Petzl E78003 rechargeable Lithium-Ion Polymer, 930 mAh battery
Hazardous Area
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Model Number | PIXA 3R |
Lamp Type | LED |
Luminosity | 90 lm |
Batteries | Li-Polymer 3.7 V 900 mAh |
Hazardous Area | Yes |
Hazardous Area Certification | ATEX |
IP Rating | IP67 |
Zone | Zone 2/22 |
Range | 90 m |
Beam Type | Flood, Spot |
Weight with Batteries | 145g |
Colour | Black/Yellow |
Case Material | Plastic |