- RS Stock No.:
- 827-6432
- Mfr. Part No.:
- 8251
- Manufacturer:
- Led Lenser
Discontinued product
- RS Stock No.:
- 827-6432
- Mfr. Part No.:
- 8251
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
K1 LED Key Ring Torch
The K1 Key-ring torch from Ledlenser measures only 44mm length x 10mm diameter and weighs just 7.5g. Despite its small size this key-ring torch delivers up to 17 lumens brightness at 16 metres, enough to light the door, or car key hole from anywhere on your drive. The K1 torch features a flat base and can be placed standing on a surface and used as an emergency uplighter. This Key-ring torch has a textured grip and an easy twist-action switch; its finished in matt black with anodised aluminium.
Stylish, tactile mini key-light
Energy efficient LED Light Chip
Reliable German engineering
Smart, yet robust aluminium casing
Twist on-off switch
Water and dust resistant IPX54
Size 44 x 10mm
Power 17 lumens max
Beam Distance up to 16m
Weight 7.5 grams
Energy efficient LED Light Chip
Reliable German engineering
Smart, yet robust aluminium casing
Twist on-off switch
Water and dust resistant IPX54
Size 44 x 10mm
Power 17 lumens max
Beam Distance up to 16m
Weight 7.5 grams
Supplied with
4 x AG3 batteries
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Lamp Type | LED |
Luminosity | 13 lm |
Case Material | Aluminium |
Batteries | Coin Cell |
Model | 8251 |
Hazardous Area | No |
Range | 16 m |
Beam Type | Flood |
Length | 44 mm |
Colour | Black |
Weight with Batteries | 7.5g |