Peli 2740 LED Head Torch, 66 lm

  • RS Stock No. 810-3172
  • Mfr. Part No. 027400-0100-110E
  • Manufacturer Peli
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Peli 2740 LED Headlight

The Peli 2740 LED headlight is a bright, compact headtorch for use in harsh conditions. With its hands free headband design the headlight allows use of both hands, while providing a maximum of 35 lumens of illumination. The low 13 lumens output preserves the battery power of the headtorch, providing up to 51 hours of run-time. The head of the Peli 2750 LED headlight pivots up to 45 degrees, to direct the light exactly where you want it. The housing of this LED headtorch is made of durable polycarbonate, weather, impact and temperature resistant.

13 lumens low, 35 lumens high outputs
3 x AAA Alkaline batteries included
Pushbutton on top of the body
IPX4 water resistant
Head pivots up to 45°
Click-stops lock light in angled position
Rubber head plate
Polycarbonate housing
Temperature and Impact resistant
Adjustable elastic headband fits most heads
Weighs 0.09 kg with batteries

Specifications
Attribute Value
Torch Style Head Torch
Rechargeable No
Lamp Type LED
Luminosity 66 lm
Batteries AAA
Hazardous Area No
Range 32 m
Beam Type Spot to Flood
Weight with Batteries 94g
Colour Black
Model 2740
Case Material Plastic
8 Within 2 working day(s)
104 Within 4 working day(s) (Global stock)
Price Each
MYR 180.58
units
Per unit
1 +
MYR180.58