- RS Stock No.:
- 610-6823
- Mfr. Part No.:
- 5802082
- Manufacturer:
- Ansmann
- RS Stock No.:
- 610-6823
- Mfr. Part No.:
- 5802082
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PowerLight 5.1 hand lamp
Handy professional worklamp with lead-gel rechargeable battery and dual light sourceThree function switch, for halogen, Luxeon®-LED or flashing lightPower failure electronics, emergency light functionFast charger with battery capacity display
Standards
CE, TÜV, GS
Supplied with
Lead-gel rechargeable battery, maintenance-free 6 V / 4.5 Ah, power pack with changeable plug head system for worldwide useFast-charging device, processor-controlled, with charging cable 100-240 V AC and 12 / 24 V DC1 x light, halogen 6.5 V / 5 W order no. 667-9832 , Luxeon®-LED 1 W, 1 x diffuser clear, orange
Specifications
Attribute | Value |
---|---|
Torch Style | Two Directional |
Rechargeable | Yes |
Lamp Type | Halogen, LED |
Luminosity | 50 lm |
Batteries | Battery Pack |
Case Material | Plastic |
Model | Powerlight |
Hazardous Area | No |
Range | 50 m |
Beam Type | Flood |
Colour | Black |
Weight with Batteries | 2530g |