- RS Stock No.:
- 282-8872
- Mfr. Part No.:
- 2400-010-110E
- Manufacturer:
- Peli
- RS Stock No.:
- 282-8872
- Mfr. Part No.:
- 2400-010-110E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
StealthLite Torch
The Peli 2400-010-110 Torch has a unique easy slide thumb switch, which makes it easy to operate even with gloves. The Stealthlite 2400 flashlight features a tough resin body, corrosion-proof and resistant to extreme temperatures. The Xenon lamp on this flashlight boosts a bright beam that can penetrate thick smoke, fog and dust, making this torch popular with firefighters and adventure seekers. The Peli 2400 is powered by 4 Alkaline AA batteries. This flashlight is submersible.
Highly reflective lamp reflector for a bright, collimated beam
Anti-roll design
One handed switch operation
Polycarbonate lens
Anti-roll design
One handed switch operation
Polycarbonate lens
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | No |
Lamp Type | Xenon |
Luminosity | 45 lm |
Case Material | Plastic |
Batteries | AA |
Model | StealthLite |
Hazardous Area | No |
Range | 125 m |
Beam Type | Spot |
Colour | Black |
Weight with Batteries | 170g |