- RS Stock No.:
- 187-1794
- Mfr. Part No.:
- 501093
- Manufacturer:
- Led Lenser
- RS Stock No.:
- 187-1794
- Mfr. Part No.:
- 501093
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Set of Headlamp and Handheld Torch
This range includes the following sets:
Set of Headlamp H8R and Handheld Torch P5 – RS 187-1794
Set of Headlamp SE07R and Handheld Torch P3 – RS 187-1793
Ledlenser LED handheld torches and headlamps are internationally renowned for combining precision German engineering, state-of-the-art technologies and unbeatable reliability to deliver powerful lighting performances. Top grade materials including the finest premium LEDs are effortlessly incorporated with the patented Advanced Focus System optics to enable seamless, single-handed transition from flood to spot beam. The Ledlenser range consists of both battery and rechargeable options making it the perfect light choice for professionals, police and search & rescue teams as well as for dedicated enthusiasts.
Set of Headlamp H8R and Handheld Torch P5 – RS 187-1794
Set of Headlamp SE07R and Handheld Torch P3 – RS 187-1793
Ledlenser LED handheld torches and headlamps are internationally renowned for combining precision German engineering, state-of-the-art technologies and unbeatable reliability to deliver powerful lighting performances. Top grade materials including the finest premium LEDs are effortlessly incorporated with the patented Advanced Focus System optics to enable seamless, single-handed transition from flood to spot beam. The Ledlenser range consists of both battery and rechargeable options making it the perfect light choice for professionals, police and search & rescue teams as well as for dedicated enthusiasts.
187-1794 - Headlamp H8R and Handheld Torch P5
The H8R headlamp adjusts perfectly to your head, thanks to its ergonomic design and is easy to handle. That way you always have the best view and even better: the red backlight makes sure youre being seen by everyone else. It can simply be charged anywhere in the world via USB 3.0.
The Ledlenser P5 is a handy torch that easily slips into pockets, bags or draws and is ideal for work, home or leisure. It uses the latest technology and materials to punch well above its weight in lighting performance; including the patented Advanced Focus System for spot or flood beam selection and a high-end premium LED.
The Ledlenser P5 is a handy torch that easily slips into pockets, bags or draws and is ideal for work, home or leisure. It uses the latest technology and materials to punch well above its weight in lighting performance; including the patented Advanced Focus System for spot or flood beam selection and a high-end premium LED.
187-1793 - Headlamp SE07R and Handheld Torch P3
The SEO7R can be swivelled within an angle of 90 degrees and focused between near-distance flood and far-distance spot illumination. It has its own internal microchip enabled light management system, with four different light modes: Power; Dim; Signal; Optisense, which automatically adjusts.
The tiny Ledlenser P3 includes the most innovative light focus technology for improved range and performance yet it is conveniently small for easy storage in a pocket or on a key-ring. In use its patented Advanced Focus System allows quick transition from circular low beam to more sharply-focused long distance light. A simple push-button switch at one end and easy-slide Speed Focus at the other make it a joy to use.
The tiny Ledlenser P3 includes the most innovative light focus technology for improved range and performance yet it is conveniently small for easy storage in a pocket or on a key-ring. In use its patented Advanced Focus System allows quick transition from circular low beam to more sharply-focused long distance light. A simple push-button switch at one end and easy-slide Speed Focus at the other make it a joy to use.
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Lamp Type | LED |
Luminosity | 600 lm, 140 lm |
Batteries | Li-Ion |
IP Rating | IPX4 |
Range | 150 m, 120 m |
Beam Type | Spot to Flood |
Weight with Batteries | 158 g, 80g |
Colour | Black |
Head Diameter | 36 mm, 26mm |
Case Material | Aluminium Alloy |