- RS Stock No.:
- 183-5735
- Mfr. Part No.:
- NSHT800RX
- Manufacturer:
- Nightsearcher
- RS Stock No.:
- 183-5735
- Mfr. Part No.:
- NSHT800RX
- Manufacturer:
- Nightsearcher
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NightSearcher Rechargable LED Head Torch
The NightSearcher rechargeable LED head torch has 800 lumens lighting power and range of 550m. It is a powerful rechargeable LED head torch for a variety of uses. This torch uses advanced reactive proximity distance dimming, which automatically adjusts from the spot (long distance) to flood (close up) beam according to its surroundings. It is recharged directly or a spare rechargeable battery. You can charge it directly in your car or from your computer.
Supplied with
USB charging cable.
Supplied with
USB charging cable.
Features and Benefits
90° rotational head
Adjustable non-slip head strap
Battery status and charging indicator
Safety lock prevents accidental power loss during storage or transportation
Two rear warning modes
Ultra bright Cree XPG2-S3 LEDs
Wide flood beam
Runtime of up to 169 hours
Rechargeable lithium-ion battery of 3.7V 2600mAh
Adjustable non-slip head strap
Battery status and charging indicator
Safety lock prevents accidental power loss during storage or transportation
Two rear warning modes
Ultra bright Cree XPG2-S3 LEDs
Wide flood beam
Runtime of up to 169 hours
Rechargeable lithium-ion battery of 3.7V 2600mAh
Certifications
IP66 rated
Specifications
Attribute | Value |
---|---|
Model Number | HT800RX |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 800 lm |
Batteries | Li-Ion |
IP Rating | IP66 |
Range | 550 m |
Beam Type | Flood, Spot |
Weight with Batteries | 230g |