- RS Stock No.:
- 183-1604
- Mfr. Part No.:
- 027650-0103-241E
- Manufacturer:
- Peli
- RS Stock No.:
- 183-1604
- Mfr. Part No.:
- 027650-0103-241E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pelis new headlamp is designed for use in hazardous environments. It is ultra-compact and lightweight, weighting only 96 gr with batteries. Equipped with three uniquely positioned LEDs, it produces up to 141 lumens and provides up to 14 hours of run time. The Peli 2765Z0 offers multiple modes: high, low, downcast and flashing. The downcast LEDs provides illumination for pathway for safe walking, reading space for added convenience, and most appreciated by your counterparts in face to face interaction because you will not blind them anymore. Additionally, the Peli 2765Z0 offers a full time battery level indicator, which will help you monitor your battery time left. It is available in two colours - yellow or black - and includes both a rubber strap for helmets and a cloth strap for bare heads. Its engineered with an extremely durable water/weather resistant polymer construction, and pivots to a 45 degree angle to direct clean, brilliant light where its needed.
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Model Number | 241E |
Lamp Type | LED |
Luminosity | 105 lm |
Batteries | AAA |
Hazardous Area | Yes |
Hazardous Area Certification | ATEX |
IP Rating | IP54 |
Zone | Zone 0 |
Range | 107 m |
Weight with Batteries | 96g |
Colour | Yellow |
Case Material | PBT, Polycarbonate |