- RS Stock No.:
- 175-2425
- Mfr. Part No.:
- iLH8 ATEX
- Manufacturer:
- LEDLENSER
- RS Stock No.:
- 175-2425
- Mfr. Part No.:
- iLH8 ATEX
- Manufacturer:
- LEDLENSER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The iLH8 Led Lenser Headtorch offers a hands-free option for Atex Zone 2/22 lighting, this intrinsically safe headlamp delivers a 280 lumen high power beam or a 60 lumen low light beam. A simple pull/push of the torch head enables either beam that can be focused for spot (distance) or flood (near) illumination via the Patented Advanced Focusing Optics technology. The switch has been designed to operate even with thick padded work gloves on. The light beam is easily directed within a 55° beam angle to where it is most required.
The head torch also features a rear red safety light which acts as a marker for co-workers.The washable head band is extremely comfortable to wear. It also features an anti-slip coating on the inside of the head band to prevent it from slipping on helmets.
The head torch also features a rear red safety light which acts as a marker for co-workers.The washable head band is extremely comfortable to wear. It also features an anti-slip coating on the inside of the head band to prevent it from slipping on helmets.
Features and Benefits
Intrinsically safe LED headlamp suitable for Zones 2/22
Patented Advanced Focus System optics for spot (near) or flood (distance) illumination
Magnetic switch for easier operation - even with gloves on
Direct the light within a 55° angle
Rear red safety headlight acts as a positional marker to locate wearer
Detachable, washable headband with a rubberised back coating for better grip
Batteries easily changed without the need for any special tools or allen key
3 x AA batteries ( Not Included)
IP66 Dust/Water Resistant
II 3G Ex ic IIC T4 Gc
II 3D Ex ic IIIC T135°C Dc
Patented Advanced Focus System optics for spot (near) or flood (distance) illumination
Magnetic switch for easier operation - even with gloves on
Direct the light within a 55° angle
Rear red safety headlight acts as a positional marker to locate wearer
Detachable, washable headband with a rubberised back coating for better grip
Batteries easily changed without the need for any special tools or allen key
3 x AA batteries ( Not Included)
IP66 Dust/Water Resistant
II 3G Ex ic IIC T4 Gc
II 3D Ex ic IIIC T135°C Dc
Specifications
Attribute | Value |
---|---|
Model Number | iLH8 |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 280 lm |
Batteries | AA |
Hazardous Area | Yes |
Hazardous Area Certification | ATEX |
Zone | Zone 2/22 |
Range | 160 m |
Beam Type | Flood, Spot |
Weight with Batteries | 345g |
Colour | Black |
Head Diameter | 41mm |
Case Material | Polycarbonate |