- RS Stock No.:
- 146-4744
- Mfr. Part No.:
- PS-HDL2
- Manufacturer:
- Unilite
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
97 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR194.03
You pay
MYR184.33
Units | Per Unit |
1 + | MYR184.33 |
- RS Stock No.:
- 146-4744
- Mfr. Part No.:
- PS-HDL2
- Manufacturer:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The PS-HDL2 is a helmet mountable head torch with a 200 lumen output from its high-power Cree LED. Comprising of 3 x AAA batteries, it has multiple lighting modes. This includes its 4 main functions -High/medium/low and SOS Strobe. In addition, it has two side LEDs for signalling and emergency use, with high/low and strobe flashing. Small and compact the head torch weighs only 88 g and is super lightweight. Hi visibility yellow, the head torch is easy to identify. For comfort and preference, the PS-HDL2 can be used with either the fully adjustable headband or included 3M Helmet mount pad.
Features and Benefits
200 lumen white Cree LED
4 main functions - High / Medium / Low / SOS flashing
3 auxiliary function - High / Low / Strobe Flashing
Easy push button micro switch
Ultra-smooth reflector
45° rotational head
Fully adjustable headband
Attach to industrial or sports helmet with 3M pad (included)
IPX6 water resistant
Supplied with
Supplied with 3 X AAA Alkaline batteries
3M Helmet pad
3M Helmet pad
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Model Number | PS-HDL2 |
Lamp Type | LED |
Luminosity | 200 lm |
Batteries | AAA |
Hazardous Area | No |
IP Rating | IPX6 |
Range | 90 m |
Beam Type | Flashing, Spot to Flood |
Weight with Batteries | 88g |
Colour | Yellow |
Head Diameter | 62mm |
Case Material | Polycarbonate |