- RS Stock No.:
- 111-6703
- Mfr. Part No.:
- 5619R - iXEO19R
- Manufacturer:
- Led Lenser
- RS Stock No.:
- 111-6703
- Mfr. Part No.:
- 5619R - iXEO19R
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
iXEO19R 5-in-1 Rechargeable Head Torch
Ledlenser has introduced a premium head torch with an outstanding light quality and performance. The iXEO19R is packed with features with a phenomenal rechargeable battery pack, which is detachable allowing the XEO to change into a hand held or mounted light. It is fitted with two LEDs canons that can be operated and focused independently; it allows the light to be tailored to a task. With an impressive 2000 lm and a beam distance of up to 300 metres, this performance giant can illuminate a large area up to 8 hours.
Advanced Focus System
The XEO uses the patented Advanced Focus System technology. It allows a seamless transition from homogeneous, circular low beam to a sharper and highly concentrated long-distance light. For example, you can be reading a map up close or focusing down the path of up to 220 metres away.
Speed Focus
The Speed Focus system allows you to switch from reading to searching by simply sliding the bezel away from you. With one hand and one movement, you can achieve seamless transition from close to far and all points in between.
Smart Light Technology
The iXEO19R features Smart Light Technology, which incorporates five different light modes for the task in hand. These modes are High and Low power as well as Strobe, Opti-Sense™ and Emergency. Opti-Sense™ can be useful, as the light automatically adjusts to the surrounding environment. These modes can be easily switched between, to ensure that your focus remains on the job.
Features and Benefits
Battery Life: 4 hours boost power/ 20 hours low power
Brightness: 2000 lm boost / 200 lm low power
Two independently controlled powerful Premium LEDs
5 in 1 use – Hand held torch, Head torch, Helmet light, Area light, Emergency light
X Lens technology
Water resistant (IPX-6)
Speed Focus
Advanced Focus System
Smart Light Technology including Opti-Sense™
Detachable and Rechargeable Lithium-ion battery pack
Transport lock
Brightness: 2000 lm boost / 200 lm low power
Two independently controlled powerful Premium LEDs
5 in 1 use – Hand held torch, Head torch, Helmet light, Area light, Emergency light
X Lens technology
Water resistant (IPX-6)
Speed Focus
Advanced Focus System
Smart Light Technology including Opti-Sense™
Detachable and Rechargeable Lithium-ion battery pack
Transport lock
Supplied with
Rechargeable battery pack
Adapter Cable
Extension Cable
USB charging cable
Helmet Connecting Kit
Waist clip for battery pack
Manual
Adapter Cable
Extension Cable
USB charging cable
Helmet Connecting Kit
Waist clip for battery pack
Manual
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 2000 lm |
Batteries | Battery Pack |
Hazardous Area | No |
Range | 300 m |
Beam Type | Flood, Spot |
Weight with Batteries | 478g |
Colour | Black |
Head Diameter | 38mm |
Case Material | Aluminium |