Mag-Lite Mini Krypton Torch, 14 lm

  • RS Stock No. 174-145
  • Mfr. Part No. M2A10L
  • Manufacturer Mag-Lite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

AA Mini Maglite®

Supplied in a presentation case, the Mini Maglite® torch / flashlight with Xenon lamp provides a powerful beam that can be focussed from spot to flood. The AA Mini Maglite also quickly converts to a free-standing “candle” mode by removing the flashlight head and using it as a base.

Note

For suitable replacement lamps, please see stock number 174-151 (Mini Maglite® AA and AAA Replacement Krypton Lamps)

Maglite®

Specifications
Attribute Value
Torch Style Straight
Rechargeable No
Lamp Type Krypton
Luminosity 14 lm
Batteries AA
Hazardous Area No
Range 96 m
Beam Type Spot to Flood
Length 146 mm
Head Diameter 25.4mm
Weight with Batteries 107g
Colour Silver
Case Material Aluminium
Model Mini
151 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 84.70
units
Per unit
1 - 14
MYR84.70
15 - 29
MYR82.22
30 +
MYR78.23
Related Products
This excellent, precision made second generation multi-mode Mini ...
Description:
This excellent, precision made second generation multi-mode Mini Maglite® LED torch / flashlight delivers performance oriented features in a sleek compact design. This advanced lighting instrument is driven by the next generation of MAG-LED® technology. Powerful 3 Watt LED beamMulti-mode ...
The Coast HX5 LED torch offers a combination ...
Description:
The Coast HX5 LED torch offers a combination of compact, bright light and interchangeable battery options. It comes with standard alkaline batteries, but can also run on rechargeable NIMH or Lithium 14500 cells. With the Lithium 14500 cells, the lumen ...
Black high-end aluminium construction440 Lumen CREE XPG2 LED ...
Description:
Black high-end aluminium construction440 Lumen CREE XPG2 LED for torch and 250 Lumen COB LED for work lightPull torch body to reveal COB LED Work lightTwisting Flood to Spot controlRubberised USB charging coverRubberised operation switchStrong magnet in base.
Black high-end aluminium constructionAnti-roll bodyTactical rubberised switchTwist flood ...
Description:
Black high-end aluminium constructionAnti-roll bodyTactical rubberised switchTwist flood to spot controlErgonomic gripsNylon Wrist StrapIP67 Dust and Water ProtectionIndustrial Metal Finish.