- RS Stock No.:
- 851-7590
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 851-7590
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Mobile Tool Storage & Trolley, with Extendable Shelves
From RS Pro, this robust and versatile workshop trolley is ideal for professionals and enthusiasts alike. With a sturdy steel construction, and a highly efficient design, the trolley is well suited to light to medium duty applications.
Featuring a spacious top loading chest that is ideal for storing long tools, the trolley also features four drawers that have ball bearing slides that allow them to fully extend. This gives you maximum accessibility to the parts you need, when you need them. The top lid also has strong hinges that allow it to be held in an upright position, and extendible shelves for extra utility while you work.
All of the drawers and top chest are lockable, to give you the peace of mind you need to store your valuable tools.
With a recessed bottom shelf, theres space for essentials you need to keep handy, with protection against small parts rolling off the trolley, or even for containing small spills.
With large handles and lockable swivel castor wheels, this trolley is highly mobile and a perfect way to ensure the tools you need are where you need them, when you need them. Whether youre a mechanic, technician or maintenance worker, this mobile tool trolley is ideal.
Featuring a spacious top loading chest that is ideal for storing long tools, the trolley also features four drawers that have ball bearing slides that allow them to fully extend. This gives you maximum accessibility to the parts you need, when you need them. The top lid also has strong hinges that allow it to be held in an upright position, and extendible shelves for extra utility while you work.
All of the drawers and top chest are lockable, to give you the peace of mind you need to store your valuable tools.
With a recessed bottom shelf, theres space for essentials you need to keep handy, with protection against small parts rolling off the trolley, or even for containing small spills.
With large handles and lockable swivel castor wheels, this trolley is highly mobile and a perfect way to ensure the tools you need are where you need them, when you need them. Whether youre a mechanic, technician or maintenance worker, this mobile tool trolley is ideal.
Features and Benefits
Lockable
Lined shelves
Two lockable drawers with ball bearing slides and liners
Four large castors with two locking
Some self-assembly required
Lined shelves
Two lockable drawers with ball bearing slides and liners
Four large castors with two locking
Some self-assembly required
Specifications
Attribute | Value |
---|---|
Number of Drawers | 4 |
Wheeled | Yes |
Length | 787mm |
Width | 445mm |
Height | 965mm |
Dimensions | 787 x 445 x 965mm |
Type | Tool Trolley |
Load Capacity | 150kg |