- RS Stock No.:
- 449-5610
- Mfr. Part No.:
- 3842514519
- Manufacturer:
- Bosch Rexroth
Discontinued product
- RS Stock No.:
- 449-5610
- Mfr. Part No.:
- 3842514519
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Tool Shelf and Holders
Ensures rapid access to tools
Max. 9 tool holders per shelf unit (not 12 as illustrated)
Tool holders available separately, 3 options B C and D (as line drawings above)
Max. 9 tool holders per shelf unit (not 12 as illustrated)
Tool holders available separately, 3 options B C and D (as line drawings above)
Specifications
Attribute | Value |
---|---|
Length | 155mm |
Width | 215mm |
Height | 220mm |
Dimensions | 220 x 215 x 155mm |
Type | Empty Tool Shelf |