- RS Stock No.:
- 176-2444
- Mfr. Part No.:
- 1472K7BLACK
- Manufacturer:
- Bahco
Temporarily out of stock - back order for despatch 19/08/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR7,368.42
Units | Per Unit |
1 - 4 | MYR7,368.42 |
5 + | MYR6,064.21 |
- RS Stock No.:
- 176-2444
- Mfr. Part No.:
- 1472K7BLACK
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bahco Roller Cabinet, 600 kg Load Capacity, Solid Steel - 1472K7BLACK
This offers exceptional storage capabilities with a high load capacity of 600 kg. Crafted from solid steel construction, this wheeled tool chest provides both durability and practicality for industrial tool storage needs.
Features & Benefits
• Solid steel construction for enhanced durability and longevity
• Seven spacious drawers for efficient tool storage organisation
• Smooth and silent rubber wheels with brakes for ease of mobility and stability
• Anti-theft round locking system for added security in any working environment
• Double-walled reinforced frame for maximum strength and resilience against demanding tasks
• Full opening drawers with shock-protecting corner bumpers to safeguard against collisions
• Customizable with various accessories and add-ons for tailored storage solutions
• Available in sleek black finish with a scratch-resistant powder coating for a professional look
• Seven spacious drawers for efficient tool storage organisation
• Smooth and silent rubber wheels with brakes for ease of mobility and stability
• Anti-theft round locking system for added security in any working environment
• Double-walled reinforced frame for maximum strength and resilience against demanding tasks
• Full opening drawers with shock-protecting corner bumpers to safeguard against collisions
• Customizable with various accessories and add-ons for tailored storage solutions
• Available in sleek black finish with a scratch-resistant powder coating for a professional look
Applications
• Ideal for use in automotive workshops, manufacturing facilities, construction sites, and other industrial settings
• Suitable for storing a wide range of tools, equipment, and accessories for efficient organisation and access
• Suitable for storing a wide range of tools, equipment, and accessories for efficient organisation and access
Can it be customised with additional accessories?
Yes, it can be customised with side-mounted accessories for added functionality and organisation.
Will it fit various tool sises?
The roller cabinet can accommodate a wide range of tools and equipment with its spacious and versatile storage options.
Is it suitable for heavy-duty use?
Yes, the solid steel construction and high load capacity make it reliable for demanding industrial applications.
Can the wheels be locked in place?
Yes, the wheeled tool chest features brakes on the rubber wheels for secure positioning when needed.
Does it come with a locking system?
Yes, it is equipped with an anti-theft round locking system for enhanced security and peace of mind.
Specifications
Attribute | Value |
---|---|
Material | Solid Steel |
Tool Storage Type | Tool Chest |
Number of Drawers | 7 |
Wheeled | Yes |
Length | 510mm |
Width | 693mm |
Height | 965mm |
Dimensions | 510 x 693 x 965mm |
Load Capacity | 600kg |
Weight | 76kg |