Toughbuilt Industries, 21 Pocket Tool Pouch
- RS Stock No.:
- 763-637
- Mfr. Part No.:
- TB-CT-114-BEA
- Manufacturer:
- Toughbuilt Industries
N
This image is representative of the product range
Subtotal (1 unit)*
MYR319.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 15 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR319.02 |
*price indicative
- RS Stock No.:
- 763-637
- Mfr. Part No.:
- TB-CT-114-BEA
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Tool Pouch | |
| Lock Type | Open Top | |
| Sub Type | Pouch | |
| Belt Included | Yes | |
| Number of Pockets | 21 | |
| Colour | Black | |
| Pen Holder | No | |
| Hammer Holder | No | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Tool Pouch | ||
Lock Type Open Top | ||
Sub Type Pouch | ||
Belt Included Yes | ||
Number of Pockets 21 | ||
Colour Black | ||
Pen Holder No | ||
Hammer Holder No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Electrician pouch + shoulder strap is built to keep essential electrical tools organized and accessible, offering a versatile carry system with belt clipping, shoulder support, and a built‑in kickstand. designed with Durable layered construction and specialized compartments, it supports professionals who need efficiency, mobility, and reliability on demanding job sites.
Provides an adjustable flashlight wrap
Supports two adjustable tool pockets
Features a tape chain for added utility
Includes a tape measure clip
Uses rugged 6‑layer construction for durability
Related links
- Toughbuilt Industries, 21 Pocket Tool Pouch
- Toughbuilt Industries, 5 Pocket Tool Pouch
- Toughbuilt Industries, 23 Pocket Tool Pouch
- Toughbuilt Industries, 29 Pocket Tool Pouch
- Toughbuilt Industries Fabric, 5 Pocket Tool Pouch
- Toughbuilt Industries, 11 Pocket Tool Pouch
- Toughbuilt Industries, 31 Pocket Tool Pouch
- Toughbuilt Industries Steel, 2 Pocket Locking Attachment
