ProGARM VXS+Fabric, 1 Pocket Tool Pouch & Holster
- RS Stock No.:
- 689-686
- Mfr. Part No.:
- 7721-NAV
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
MYR265.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR265.97 |
*price indicative
- RS Stock No.:
- 689-686
- Mfr. Part No.:
- 7721-NAV
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Tool Pouch & Holster | |
| Belt Included | No | |
| Number of Pockets | 1 | |
| Material | VXS+Fabric | |
| Colour | Navy Blue | |
| Pen Holder | No | |
| Hammer Holder | No | |
| Standards/Approvals | IEC 61482-2:2009 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Tool Pouch & Holster | ||
Belt Included No | ||
Number of Pockets 1 | ||
Material VXS+Fabric | ||
Colour Navy Blue | ||
Pen Holder No | ||
Hammer Holder No | ||
Standards/Approvals IEC 61482-2:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Detachable Pocket is a versatile accessory designed to provide additional storage space for workers in high risk industries such as petrochemical, utilities, industrial electrical, and power generation. This detachable pocket is specifically designed to be used with the ProGARM 7720 Combat Trousers, offering a convenient and practical solution for carrying tools and equipment on the job.
Durable design that is both functional and comfortable to wear
BS EN 1149-5 BS EN 61482-2 and BS EN ISO 11612 standard
