Molex 5.0kg Tool Balancer

  • RS Stock No. 822-2879
  • Mfr. Part No. 130237-0003
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Molex Tool Balancer

The Molex 130237 series tool balancer is a light, industrial duty tool with a maximum load capacity of 5kg. This balancer is a hanging style tool without a ratchet lock. It has a nylon-covered steel cable with a diameter of 3.18mm and a length of 1520mmThe Molex 130237 series tool balancer is a light, industrial duty tool with a maximum load capacity of 5kg. The balancer is a hanging style tool without a ratchet lock with a nylon-covered steel cable, diameter of 3.18mm and a length of 1520mm.

Features and Benefits

ABS housing material
Total weight is 1.1kg
Zero gravity cable movement

Applications

Automotive industry
Factory

Specifications
Attribute Value
Load Capacity 5.0kg
Maximum Travel 1520mm
Weight 1.1kg
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 851.93
units
Per unit
1 - 4
MYR851.93
5 +
MYR815.22