Molex 0.9kg Tool Balancer

  • RS Stock No. 822-2829
  • Mfr. Part No. 130173-0037
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex Light Industrial Duty Retractors

Light industrial duty retractors. These tool balancers are inspected, pre-tensioned & used to retract a load not to balance one.

2.0m to 3.05m cable length
0.5-0.9 kg & 2.7-3.6 kg weight range
Hanging mounting style
Nylon cord & nylon-covered steel cable
Adjustable cable stop

Specifications
Attribute Value
Load Capacity 0.9kg
Maximum Travel 3050mm
Weight 500.0g
17 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 638.28
units
Per unit
1 - 4
MYR638.28
5 +
MYR583.26
Related Products
The Molex aluminium tool balancer is an Aeromotive ...
Description:
The Molex aluminium tool balancer is an Aeromotive heavy industrial-duty JA balancer. It has a load capacity between weight ranges from 24kg to 32kg. • Cable length 2.13m• Hanging style mounting • Heavy duty• Standard galvanised steel cable• Zero gravity ...
Aero-Motive Light Industrial Duty Balancer with Ratchet Lock, ...
Description:
Aero-Motive Light Industrial Duty Balancer with Ratchet Lock, Weight Range 2.7-4.1kg (6.0-9.0 lb), 2.00m (6.60') Travel.
Aero-Motive Light Industrial Duty BF Balancer, Weight Range ...
Description:
Aero-Motive Light Industrial Duty BF Balancer, Weight Range 8.2-10.9kg (18.0-24.0 lb), 2.00m (6.60') Travel.
The Molex ABS tool balancer is an Aeromotive ...
Description:
The Molex ABS tool balancer is an Aeromotive light industrial duty AB balancer with a ratchet lock. It has a load capacity between weight ranges from 1.8kg to 3.6kg. • Cable length 1.52m• Hanging style mounting • Heavy duty• Nylon ...