Molex 0.9kg Tool Balancer

  • RS Stock No. 822-2826
  • Mfr. Part No. 130173-0036
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex Light Industrial Duty Retractors

Light industrial duty retractors. These tool balancers are inspected, pre-tensioned & used to retract a load not to balance one.

2.0m to 3.05m cable length
0.5-0.9 kg & 2.7-3.6 kg weight range
Hanging mounting style
Nylon cord & nylon-covered steel cable
Adjustable cable stop

Molex Tool Balancer

The Molex 130173 series retractor is a light, industrial duty tool with a maximum load capacity of 0.9kg. The retractor is a hanging style tool without a ratchet lock. The ratchet is inspected, pre-tensioned and used to retract load. The tool contains upper/lower Bullard hooks with upper shackle assembly and has a nylon covered steel cable with a length of 1600mm.

Features and Benefits

• ABS housing material
• Constant retraction cable movement
• Total weight is 494g

Applications

• Automotive industry
• Factories

Specifications
Attribute Value
Load Capacity 0.9kg
Maximum Travel 1600mm
Weight 494g
102 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 285.44
units
Per unit
1 - 4
MYR285.44
5 - 9
MYR275.93
10 +
MYR267.31
Related Products
The Molex aluminium tool balancer is an Aeromotive ...
Description:
The Molex aluminium tool balancer is an Aeromotive heavy industrial-duty JA balancer. It has a load capacity between weight ranges from 24kg to 32kg. • Cable length 2.13m• Hanging style mounting • Heavy duty• Standard galvanised steel cable• Zero gravity ...
Aero-Motive Light Industrial Duty Balancer with Ratchet Lock, ...
Description:
Aero-Motive Light Industrial Duty Balancer with Ratchet Lock, Weight Range 2.7-4.1kg (6.0-9.0 lb), 2.00m (6.60') Travel.
Aero-Motive Light Industrial Duty BF Balancer, Weight Range ...
Description:
Aero-Motive Light Industrial Duty BF Balancer, Weight Range 8.2-10.9kg (18.0-24.0 lb), 2.00m (6.60') Travel.
The Molex ABS tool balancer is an Aeromotive ...
Description:
The Molex ABS tool balancer is an Aeromotive light industrial duty AB balancer with a ratchet lock. It has a load capacity between weight ranges from 1.8kg to 3.6kg. • Cable length 1.52m• Hanging style mounting • Heavy duty• Nylon ...