Molex 10.9kg Tool Balancer

  • RS Stock No. 822-2801
  • Mfr. Part No. 130170-0030
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex Balancers

Light/ Heavy Industrial Duty Balancers, available with or without ratchet lock.

Hanging mounting style
Nylon-covered or stranded galvanised steel cable
1.52m - 2.13m cable length
Ratchet lock on/off, Zero gravity

Molex Tool Balancer

The Molex 130170 series tool balancer is a light, industrial duty tool with a maximum load capacity of 10.9kg. The balancer is a hanging style tool with a ratchet lock and has a stranded galvanized steel cable with a diameter of 2.38mm and length of 2000mm.

Features and Benefits

• ABS housing material
• Automatic safety drum lock
• Total weight is 2.8kg
• Zero gravity cable movement

Applications

• Automotive industry
• Factory

Specifications
Attribute Value
Load Capacity 10.9kg
Maximum Travel 2000mm
12 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,520.42
units
Per unit
1 - 4
MYR1,520.42
5 +
MYR1,477.85
Related Products
The Molex aluminium tool balancer is an Aeromotive ...
Description:
The Molex aluminium tool balancer is an Aeromotive heavy industrial-duty JA balancer. It has a load capacity between weight ranges from 24kg to 32kg. • Cable length 2.13m• Hanging style mounting • Heavy duty• Standard galvanised steel cable• Zero gravity ...
Aero-Motive Light Industrial Duty Balancer with Ratchet Lock, ...
Description:
Aero-Motive Light Industrial Duty Balancer with Ratchet Lock, Weight Range 2.7-4.1kg (6.0-9.0 lb), 2.00m (6.60') Travel.
Aero-Motive Light Industrial Duty BF Balancer, Weight Range ...
Description:
Aero-Motive Light Industrial Duty BF Balancer, Weight Range 8.2-10.9kg (18.0-24.0 lb), 2.00m (6.60') Travel.
The Molex ABS tool balancer is an Aeromotive ...
Description:
The Molex ABS tool balancer is an Aeromotive light industrial duty AB balancer with a ratchet lock. It has a load capacity between weight ranges from 1.8kg to 3.6kg. • Cable length 1.52m• Hanging style mounting • Heavy duty• Nylon ...