Molex 4.5kg Tool Positioner

  • RS Stock No. 822-2790
  • Mfr. Part No. 130169-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Light Industrial Duty Tool Positioner

Aero-Motive® light industrial duty tool positioner made of general purpose ABS to meet harsh industrial environments. The positioner is easily adjusted and holds load to the desired position within the travel range.

Molex Tool Positioner

The Molex 130169 series tool positioner is a lightweight, industrial duty tool with a maximum load capacity of 4.5kg. This positioner is a hanging style tool without a ratchet lock and has a nylon cord. The positioner is easily adjustable and holds the load to the desired position within the travel range. It has a cable of length 1.4m.

Features and Benefits

• ABS housing material • Total weight is 97g

Applications

• Automotive industry • Factory

Specifications
Attribute Value
Load Capacity 4.5kg
Maximum Travel 1400mm
Weight 97g
34 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 116.77
units
Per unit
1 - 4
MYR116.77
5 - 9
MYR112.42
10 +
MYR108.91
Related Products
The Molex aluminium tool balancer is an Aeromotive ...
Description:
The Molex aluminium tool balancer is an Aeromotive heavy industrial-duty JA balancer. It has a load capacity between weight ranges from 24kg to 32kg. • Cable length 2.13m• Hanging style mounting • Heavy duty• Standard galvanised steel cable• Zero gravity ...
Aero-Motive Light Industrial Duty Balancer with Ratchet Lock, ...
Description:
Aero-Motive Light Industrial Duty Balancer with Ratchet Lock, Weight Range 2.7-4.1kg (6.0-9.0 lb), 2.00m (6.60') Travel.
Aero-Motive Light Industrial Duty BF Balancer, Weight Range ...
Description:
Aero-Motive Light Industrial Duty BF Balancer, Weight Range 8.2-10.9kg (18.0-24.0 lb), 2.00m (6.60') Travel.
The Molex ABS tool balancer is an Aeromotive ...
Description:
The Molex ABS tool balancer is an Aeromotive light industrial duty AB balancer with a ratchet lock. It has a load capacity between weight ranges from 1.8kg to 3.6kg. • Cable length 1.52m• Hanging style mounting • Heavy duty• Nylon ...