Molex 3.6kg Tool Balancer

  • RS Stock No. 180-5519
  • Mfr. Part No. 1301730074
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Aero-Motive Light Industrial Duty Retractor with Locks, Weight Range 2.7-3.6kg (6.0-8.0 lb), 2.00m (6.60') Travel

Specifications
Attribute Value
Load Capacity 3.6kg
Weight 10.8kg
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 742.87
units
Per unit
1 +
MYR742.87
Related Products
The Molex aluminium tool balancer is an Aeromotive ...
Description:
The Molex aluminium tool balancer is an Aeromotive heavy industrial-duty JA balancer. It has a load capacity between weight ranges from 24kg to 32kg. • Cable length 2.13m• Hanging style mounting • Heavy duty• Standard galvanised steel cable• Zero gravity ...
Aero-Motive Light Industrial Duty Balancer with Ratchet Lock, ...
Description:
Aero-Motive Light Industrial Duty Balancer with Ratchet Lock, Weight Range 2.7-4.1kg (6.0-9.0 lb), 2.00m (6.60') Travel.
Aero-Motive Light Industrial Duty BF Balancer, Weight Range ...
Description:
Aero-Motive Light Industrial Duty BF Balancer, Weight Range 8.2-10.9kg (18.0-24.0 lb), 2.00m (6.60') Travel.
The Molex ABS tool balancer is an Aeromotive ...
Description:
The Molex ABS tool balancer is an Aeromotive light industrial duty AB balancer with a ratchet lock. It has a load capacity between weight ranges from 1.8kg to 3.6kg. • Cable length 1.52m• Hanging style mounting • Heavy duty• Nylon ...