Molex 10.9kg Tool Balancer

  • RS Stock No. 180-5517
  • Mfr. Part No. 1301700019
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Aero-Motive Light Industrial Duty BF Balancer, Weight Range 8.2-10.9kg (18.0-24.0 lb), 2.00m (6.60') Travel

Specifications
Attribute Value
Load Capacity 10.9kg
Maximum Travel 2000mm
Weight 3.0kg
Discontinued product