Molex 8.2kg Tool Balancer

  • RS Stock No. 180-5516
  • Mfr. Part No. 1301700017
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Aero-Motive Light Industrial Duty BF Balancer, Weight Range 5.9-8.2kg (13.0-18.0 lb), 2.00m (6.60') Travel

Specifications
Attribute Value
Load Capacity 8.2kg
Maximum Travel 2000mm
Weight 2.8kg
Discontinued product