Molex 20.5kg Tool Balancer

  • RS Stock No. 180-5513
  • Mfr. Part No. 1301710306
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Aero-Motive Heavy Industrial Duty EB Balancer with Upper / Lower Bullard Hooks and Upper Shackle Assembly, Weight Range 15.9-20.5kg (35.0-45.0 lb), 2.0m (6.60') Travel

Specifications
Attribute Value
Load Capacity 20.5kg
Weight 7.7kg
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 5,630.74
units
Per unit
1 +
MYR5,630.74
Related Products
The Molex aluminium tool balancer is an Aeromotive ...
Description:
The Molex aluminium tool balancer is an Aeromotive heavy industrial-duty JA balancer. It has a load capacity between weight ranges from 24kg to 32kg. • Cable length 2.13m• Hanging style mounting • Heavy duty• Standard galvanised steel cable• Zero gravity ...
Aero-Motive Light Industrial Duty Balancer with Ratchet Lock, ...
Description:
Aero-Motive Light Industrial Duty Balancer with Ratchet Lock, Weight Range 2.7-4.1kg (6.0-9.0 lb), 2.00m (6.60') Travel.
The Molex ABS tool balancer is an Aeromotive ...
Description:
The Molex ABS tool balancer is an Aeromotive light industrial duty AB balancer with a ratchet lock. It has a load capacity between weight ranges from 1.8kg to 3.6kg. • Cable length 1.52m• Hanging style mounting • Heavy duty• Nylon ...
Aero-Motive Light Industrial Duty Retractor, Weight Range 1.8-2.7kg ...
Description:
Aero-Motive Light Industrial Duty Retractor, Weight Range 1.8-2.7kg (4.0-6.0 lb), 2.00m (6.60') Travel.