White RS PRO Thermoset Heavy Duty Toilet Seat
57 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 784-5778
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
units | Per unit |
1 - 9 | MYR362.53 |
10 + | MYR354.89 |
Heavy Duty Toilet Seat
Attribute | Value |
Body Material | Thermoset |
Hinge Material | Plastic |
Dimensions | 470 x 390 x 45mm |
Colour | White |
Length | 470mm |
Fixing Type | Bottom |
Width | 390mm |