Black RS PRO Thermoset Thermoplastic Toilet Seat
10 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 784-5695
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
units | Per unit |
1 - 9 | MYR172.02 |
10 + | MYR165.22 |
Thermoplastic Toilet Seat
<B>Features and Benefits</B>
<B>Applications </B>
<B>RS PRO</B>
Attribute | Value |
Body Material | Thermoset |
Hinge Material | Plastic |
Dimensions | 440 x 370 x 35mm |
Colour | Black |
Length | 440mm |
Fixing Type | Bottom |
Width | 370mm |