- RS Stock No.:
- 202-8513
- Mfr. Part No.:
- 472584
- Manufacturer:
- Tork
Discontinued product
- RS Stock No.:
- 202-8513
- Mfr. Part No.:
- 472584
- Manufacturer:
- Tork
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Tork Coreless Mid-Size Toilet Roll Universal - 1 Ply
The Tork Coreless Mid-size Toilet Roll System features coreless, compact rolls providing more paper while wasting less. The Tork Coreless Mid-size Toilet Roll Universal meets the basic needs of a washroom, offering good value for money and is best suited for areas with low to medium traffic. Fits with the Tork Twin Coreless Mid-size Toilet Roll Dispenser.
Universal
White
Easy Handling Plastic Packaging
White
Easy Handling Plastic Packaging
EU Ecolabel - SE/004/001
FSC Recycled credit - TT-COC-002080
FSC Recycled credit - TT-COC-002080
Specifications
Attribute | Value |
---|---|
Number of Ply | 1 |
Roll Size | Mid Size |
Core Diameter | Coreless |
Number of Sheets | 1300 |
Roll Diameter | 131mm |
Number of Rolls | 36 |
Range | Tork Universal |
Colour | White |